Korean Hroparts Elec K9-1802K
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K9-1802K |
| LCSC Part # | C509427 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT 3A 12V |
| Description | Switch SPDT Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
37
37
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1301 | $ 1.13 |
10+ | $ 0.94 | $ 9.40 |
30+ | $ 0.8359 | $ 25.08 |
100+ | $ 0.7182 | $ 71.82 |
500+ | $ 0.5975 | $ 298.75 |
1,000+ | $ 0.5734 | $ 573.40 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$