Images are for reference only
EDA Models

XFCN I254-2*6-G-3-B

Manufacturer
XFCN
Asian Brands
Mfr. Part #
I254-2*6-G-3-B
LCSC Part #
C509257
Package
P=2.54mm
Customer #
Key Attributes
CONN IDC 3-Piece 12POS 2.54mm
Description
2.54mm -40℃~+105℃ 1A 2x6P 6 2 IDC Connector 2.54mm 3-Piece (Connector + Crimp Bar + Reverse Fold Cover) P=2.54mm Free Hanging, Panel Mount RoHS
Datasheet pdf icon XFCN I254-2*6-G-3-B
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
Manufacturer XFCN
Package P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon XFCN I254-2*6-G-3-B
EDA Models

Additional Information

Type Details
Minimum 6
Multiple 6
Standard Packaging 156
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 390
390 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
6+
$ 0.1308 $ 0.78
60+
$ 0.105 $ 6.30
180+
$ 0.0844 $ 15.19
600+
$ 0.0747 $ 44.82
3,000+
$ 0.067 $ 201.00
6,000+
$ 0.0631 $ 378.60
Standard Packaging 156/Full Tray
Better price for more quantity?
$