LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI ULN2003-Y product image
  • ULN2003-Y thumbnail 1
  • ULN2003-Y thumbnail 2
  • ULN2003-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI ULN2003-YRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
ULN2003-Y
LCSC Part #
C50917812
Packaging
SOP-16
Customer #
Key Attributes
50V Seven channels BJT 500mA SOP-16 Bipolar Transistor Arrays RoHS
Datasheetpdf iconYONGYUTAI ULN2003-Y
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1302$ 0.65
50+$ 0.1107$ 5.54
150+$ 0.101$ 15.15
500+$ 0.0937$ 46.85
3,500+$ 0.0878$ 307.30
7,000+$ 0.0849$ 594.30
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerYONGYUTAI
PackagingSOP-16
Output Leakage Current(Icex)50uA
Collector - Emitter Voltage VCEO50V
Input Capacitiance(Ci)15pF
Reverse Leakage Current (Ir)50uA
number of channelsSeven channels
Input Current(on)0.93mA
Vce Saturation(VCE(sat))1.2V
typeBJT
Voltage - Forward(Vf)1.7V
Voltage - Input(Max)30V
Input Current(off)65uA
Current - Collector(Ic)500mA
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

ULN2003-Y is a high-voltage, high-current Darlington transistor array comprising seven open-collector common-emitter pairs. Each pair is rated at 500mA. Integrated flyback diodes are included for driving inductive loads, with input and output pins arranged opposite each other to simplify PCB layout. These devices are capable of driving a wide range of loads, including solenoids, relays, DC motors, LED displays, incandescent lamps, thermal printheads, and high-power buffers. The ULN2003-Y is available in a compact 16-pin package.

Features

AI Translation
  • 500mA rated collector current
  • High-voltage output: 50V
  • Output clamp diode
  • Input compatible with multiple logic types
  • Relay driver applications