BLUE ROCKET LD1117SG-3.3
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | LD1117SG-3.3 |
| LCSC Part # | C509137 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | SOT-223 plastic-packaged voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 950mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT-223 Plastic Package Voltage Regulator. Voltage Regulator in a SOT-223 Plastic Package.
Features
AI Translation
- High efficiency, low dropout voltage
- Output current up to 1.0A
- Built-in overcurrent and overtemperature protection
- Halogen-free product
- High efficiency, Low dropout voltage (1V TYP.)
- Output current up to 1.0A
- Internal current and thermal limit
- HF product
Applications
AI Translation
Voltage Regulator. Voltage Regulator.
In-Stock: 7,935
7,935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.054 | $ 0.27 |
| 50+ | $ 0.0476 | $ 2.38 |
| 150+ | $ 0.0445 | $ 6.68 |
| 500+ | $ 0.0421 | $ 21.05 |
| 2,500+ | $ 0.0383 | $ 95.75 |
| 5,000+ | $ 0.0373 | $ 186.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 950mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT-223 Plastic Package Voltage Regulator. Voltage Regulator in a SOT-223 Plastic Package.
Features
AI Translation
- High efficiency, low dropout voltage
- Output current up to 1.0A
- Built-in overcurrent and overtemperature protection
- Halogen-free product
- High efficiency, Low dropout voltage (1V TYP.)
- Output current up to 1.0A
- Internal current and thermal limit
- HF product
Applications
AI Translation
Voltage Regulator. Voltage Regulator.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



