SCT SCT2320TVBR
| Manufacturer |
SCT
Asian Brands |
| Mfr. Part # | SCT2320TVBR |
| LCSC Part # | C509060 |
| Package | TSOT-23-6L |
| Customer # | |
| Key Attributes | 3.8V-32V Input, 2A Output Synchronous Step-Down DC-DC Converter |
| Description | Buck 500kHz Adjustable 2A 3.8V~32V TSOT-23-6L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SCT | |
| Package | TSOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6081 | $ 0.61 |
10+ | $ 0.4938 | $ 4.94 |
30+ | $ 0.4367 | $ 13.10 |
100+ | $ 0.3795 | $ 37.95 |
500+ | $ 0.3462 | $ 173.10 |
1,000+ | $ 0.3271 | $ 327.10 |
Standard Packaging 3000/Full
Reel | ||