HGC(Huaguan Semicon) LM2596S-ADJ/TR
| Manufacturer |
HGC(Huaguan Semicon)
Asian Brands |
| Mfr. Part # | LM2596S-ADJ/TR |
| LCSC Part # | C508707 |
| Package | TO-263-5 |
| Customer # | |
| Key Attributes | IC REG BUCK ADJ 3A TO-263-5 |
| Description | Buck Switching Regulator IC Adjustable 1.193V~1.267V 1 Output 3A TO-263-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGC(Huaguan Semicon) | |
| Package | TO-263-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
Not available now