LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins MP-1156-36-DP-1 product image
Images for reference only

Sullins MP-1156-36-DP-1RoHS

Manufacturer
MPN
MP-1156-36-DP-1
LCSC Part #
C5086897
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 72P Panel Mount P=3.96mm Edgeboard Connectors RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.2903$ 24.29
200+$ 9.401$ 1880.20
500+$ 9.0706$ 4535.30
1,000+$ 8.907$ 8907.00
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Contact Material-
Operating Temperature-65℃~+125℃
Number of Pins72P
Contact PlatingGold
Mounting TypePanel Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.