Milliohm HoFL3-500A-75mV-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoFL3-500A-75mV-1% |
| LCSC Part # | C508581 |
| Package | - |
| Customer # | |
| Key Attributes | RES ±1% |
| Description | 75mV Current Sense Resistor ±1% ±50ppm/℃ Specialized Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | Milliohm | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.7208 | $ 10.72 |
10+ | $ 8.5 | $ 85.00 |
30+ | $ 7.6521 | $ 229.56 |
99+ | $ 6.94 | $ 687.06 |
Standard Packaging 3/Full
Bag | ||
Better price for more quantity?
$