DIODES ZXTN25020DFHTA
| Manufacturer | |
| Mfr. Part # | ZXTN25020DFHTA |
| LCSC Part # | C508264 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 20V 4.5A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 20V 4.5A 215MHz 1.25W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2555 $ 0.1176 | $ 0.59 |
50+ | $ 0.2253 $ 0.1037 | $ 5.19 |
150+ | $ 0.2124 $ 0.0977 | $ 14.66 |
500+ | $ 0.1963 $ 0.0903 | $ 45.15 |
3,000+ | $ 0.1891 $ 0.0870 | $ 261.00 |
6,000+ | $ 0.1848 $ 0.0851 | $ 510.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$