DIODES ZVN4525E6TA
| Manufacturer | |
| Mfr. Part # | ZVN4525E6TA |
| LCSC Part # | C508256 |
| Package | SOT-26 |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 230mA SOT-26 |
| Description | N-Channel 250V 230mA 1.1W Surface Mount SOT-26 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-26 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,969
2,969
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7084 | $ 0.71 |
10+ | $ 0.598 | $ 5.98 |
30+ | $ 0.549 | $ 16.47 |
100+ | $ 0.4891 | $ 48.91 |
500+ | $ 0.4292 | $ 214.60 |
1,000+ | $ 0.4134 | $ 413.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$