DIODES SBR660CTL-13
| Manufacturer | |
| Mfr. Part # | SBR660CTL-13 |
| LCSC Part # | C508252 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | 6A SUPER BARRIER RECTIFIER |
| Description | 1 Pair Common Cathode 570mV@3A 60V 3A TO-252(DPAK) Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | DIODES | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
706
706
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4723 $ 0.2645 | $ 0.26 |
10+ | $ 0.3759 $ 0.2105 | $ 2.11 |
30+ | $ 0.3342 $ 0.1872 | $ 5.62 |
100+ | $ 0.2828 $ 0.1584 | $ 15.84 |
500+ | $ 0.2603 $ 0.1458 | $ 72.90 |
1,000+ | $ 0.2474 $ 0.1386 | $ 138.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$