DIODES PI5V331QEX
| Manufacturer | |
| MPN | PI5V331QEX |
| LCSC Part # | C508246 |
| Packaging | QSOP-16-150mil |
| Customer # | |
| Key Attributes | Low On-Resistance Wideband/Video Dual 4-Channel Mux/DeMux |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | QSOP-16-150mil | |
| Turn-on time | 2.5ns | |
| Turn-off time | 1.1ns | |
| Voltage - Supply | 5V | |
| -3dB Bandwidth | 150MHz | |
| Ron | 3Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel | |
| Con | 20pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PI5V331 is a true bi directional Dual 4-channel multiplexer/demultiplexer that is recommended for both S-Video or composite video switching applications. The switch can be driven from a current output RAMDAC or voltage output composite video source. Low On-resistance and wide bandwidth make it ideal for video and other applications. Also this device has exceptionally high current capability which is far greater than most analog switches offered today. A single 5V supply is all that is required for operation. The PI5V331 offers a high-performance, low-cost solution to switch between video sources.
Features
- High-performance, low-cost solution to switch between video sources
- Wide bandwidth: 150 MHz
- Low On-Resistance: 3Ω
- Low crosstalk at 10 MHz: –58dB
- Ultra-low quiescent power (0.1μA typical)
- Single supply operation: +5.0V
- Fast switching: 10ns
- High-current output: 100mA
- Functionally equivalent to QS4A210
- Packaging (Pb-free & Green): 16-pin 150-mil wide plastic QSOP (Q)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9238 | $ 0.92 |
| 10+ | $ 0.7504 | $ 7.50 |
| 30+ | $ 0.6628 | $ 19.88 |
| 100+ | $ 0.577 | $ 57.70 |
| 500+ | $ 0.5251 | $ 262.55 |
| 1,000+ | $ 0.4976 | $ 497.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | QSOP-16-150mil | |
| Turn-on time | 2.5ns | |
| Turn-off time | 1.1ns | |
| Voltage - Supply | 5V | |
| -3dB Bandwidth | 150MHz | |
| Ron | 3Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel | |
| Con | 20pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PI5V331 is a true bi directional Dual 4-channel multiplexer/demultiplexer that is recommended for both S-Video or composite video switching applications. The switch can be driven from a current output RAMDAC or voltage output composite video source. Low On-resistance and wide bandwidth make it ideal for video and other applications. Also this device has exceptionally high current capability which is far greater than most analog switches offered today. A single 5V supply is all that is required for operation. The PI5V331 offers a high-performance, low-cost solution to switch between video sources.
Features
- High-performance, low-cost solution to switch between video sources
- Wide bandwidth: 150 MHz
- Low On-Resistance: 3Ω
- Low crosstalk at 10 MHz: –58dB
- Ultra-low quiescent power (0.1μA typical)
- Single supply operation: +5.0V
- Fast switching: 10ns
- High-current output: 100mA
- Functionally equivalent to QS4A210
- Packaging (Pb-free & Green): 16-pin 150-mil wide plastic QSOP (Q)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



