LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DT1446-04TS-7 product image
  • DT1446-04TS-7 thumbnail 1
  • DT1446-04TS-7 thumbnail 2
  • DT1446-04TS-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DT1446-04TS-7RoHS

Manufacturer
MPN
DT1446-04TS-7
LCSC Part #
C508213
Packaging
TSOT-26
Customer #
Key Attributes
ESD DIODE 5VWM 8.5VC TSOT-26
Datasheetpdf iconDIODES DT1446-04TS-7
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1404$ 0.70
50+$ 0.1376$ 6.88
150+$ 0.1357$ 20.36
500+$ 0.1338$ 66.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDIODES
PackagingTSOT-26
Clamping Voltage8.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)4.7A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Number of ChannelsFour channels
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DT1446-04TS is a high performance device suitable for protecting four high speed I/Os and one VCC. These devices are assembled in TSOT26 package. They have high ESD surge capability and low capacitance.

Features

AI Translation
  • IEC 61000-4-2 (ESD): Air – ±19kV, Contact – ±16kV
  • Low Channel Input Capacitance of 0.55pF Max
  • ESD Protection for four I/Os and one VCC
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Typically Used for High Speed Ports such as USB 2.0, IEEE1394, HDMI
  • Laptop and Personal Computers
  • Flat Panel Displays
  • Video Graphics Displays
  • SIM Ports