LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2325IDGKR product image
  • OPA2325IDGKR thumbnail 1
  • OPA2325IDGKR thumbnail 2
  • OPA2325IDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2325IDGKRRoHS

Manufacturer
MPN
OPA2325IDGKR
LCSC Part #
C508085
Packaging
VSSOP-8
Customer #
Key Attributes
Precision, 10-MHz, Low-Noise, Low-Power, RRIO, CMOS Operational Amplifiers
Datasheetpdf iconTI OPA2325IDGKR
In-Stock: 234
234 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7024$ 2.70
10+$ 2.3128$ 23.13
30+$ 2.07$ 62.10
100+$ 1.8206$ 182.06
500+$ 1.7082$ 854.10
1,000+$ 1.6593$ 1659.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage150uV
Slew Rate5V/us
Input Offset Current(Ios)0.2pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)114dB
Ib - Input Bias Current10nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)9V
Input Offset Voltage Drift(Vos TC)7.5uV/℃
Quiescent Current650uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density9nV/√Hz@10kHz
Dual Supply1.1V~2.75V;-2.75V~-1.1V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA325, OPA2325, and OPA4325 (OPAx325) are precision, low-voltage complementary metal-oxide semiconductor (CMOS) operational amplifiers optimized for very low noise and wide bandwidth, while operating on a low quiescent current of only 650 μA. The OPAx325 feature a linear input stage with zero-crossover distortion that delivers excellent common-mode rejection ratio (CMRR) of typically 114 dB over the entire input range. The input common-mode range extends 100 mV beyond the negative and positive supply rails. The output voltage typically swings within 10 mV of the rails. The zero-crossover distortion, combined with wide bandwidth (10 MHz), high slew rate (5 V/μs), and low noise (9 nV/√Hz), make the OPAx325 a very good successive-approximation register (SAR) analog-to-digital converter (ADC) input driver amplifier. In addition, the OPAx325 have a wide supply-voltage range from 2.2 V to 5.5 V, with excellent power-supply rejection ratio (PSRR) over the entire supply range, making the device an excellent choice for precision, low-power applications that run directly from batteries without regulation. The OPA325 (single-channel version) is available in the SOT23-5 package. The OPA2325 (dual-channel version) is offered in SO-8 and MSOP-8 packages. The OPA4325 (quad-channel version) is available in TSSOP-14 package.

Features

AI Translation
  • Low offset voltage: 150 μV (maximum)
  • High CMRR: 114 dB
  • Rail-to-rail I/O
  • Wide bandwidth: 10 MHz
  • Quiescent current: 650 μA/ch
  • Single-supply voltage range: 2.2 V to 5.5 V
  • Low input bias current: 0.2 pA
  • Low noise: 9 nV/√Hz at 10 kHz
  • Slew rate: 5 V/μs
  • Unity-gain stable

Applications

AI Translation
  • High-Z sensor signal conditioning
  • Transimpedance amplifiers
  • Test and measurement equipment
  • Programmable logic controllers (PLCs)
  • Motor control loops
  • Communications
  • Input, output ADC, and DAC buffers
  • Active filters