DIODES AP2210K-ADJTRG1
| Manufacturer | |
| MPN | AP2210K-ADJTRG1 |
| LCSC Part # | C507874 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 300mA Low Noise Ultra Low Dropout Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.25V~12.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 180uA | |
| Output Configuration | Positive | |
| Operating Voltage | 13.2V | |
| Output Current | 300mA | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Noise bypass terminal |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP2210 is a 300mA ULDO regulator which provides very low noise, ultra-low dropout voltage (typically 250mV at 300mA), very low standby current (1μA maximum), and excellent power supply ripple rejection (PSRR 75dB at 100Hz). This device is used in battery powered applications, such as handsets and PDAs; and in noise sensitive applications, such as RF electronics. The AP2210 also features individual logic compatible enable/shutdown control inputs, a low power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, and reversed current protection. The AP2210 has 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, 4.0V, 5.0V, and ADJ versions. The AP2210 is available in the space saving SOT-23-3 and SOT-23-5 packages.
Features
- Up to 300mA Output Current
- Excellent ESR Stability
- Low Standby Current
- Low Dropout Voltage: VDROP = 250mV at 300mA
- High Output Accuracy: ±1%
- Good Ripple Rejection Ability: 75dB at 100Hz and lour = 100μA
- Tight Load and Line Regulation
- Low Temperature Coefficient
- Over-Current Protection
- Thermal Protection
- Reverse Current Protection
- Logic-controlled Enable
- Moisture Sensitivity: Level 3 Per J-STD-020
- Totally Lead-Free; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Cellular Phones
- Cordless Phones
- Wireless Communicators
- PDAs/Palmtops
- PC Motherboards
- Consumer Electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1457 | $ 0.73 |
| 50+ | $ 0.1167 | $ 5.84 |
| 150+ | $ 0.1022 | $ 15.33 |
| 500+ | $ 0.0914 | $ 45.70 |
| 3,000+ | $ 0.0757 | $ 227.10 |
| 6,000+ | $ 0.0713 | $ 427.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.25V~12.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 180uA | |
| Output Configuration | Positive | |
| Operating Voltage | 13.2V | |
| Output Current | 300mA | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Noise bypass terminal |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP2210 is a 300mA ULDO regulator which provides very low noise, ultra-low dropout voltage (typically 250mV at 300mA), very low standby current (1μA maximum), and excellent power supply ripple rejection (PSRR 75dB at 100Hz). This device is used in battery powered applications, such as handsets and PDAs; and in noise sensitive applications, such as RF electronics. The AP2210 also features individual logic compatible enable/shutdown control inputs, a low power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, and reversed current protection. The AP2210 has 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, 4.0V, 5.0V, and ADJ versions. The AP2210 is available in the space saving SOT-23-3 and SOT-23-5 packages.
Features
- Up to 300mA Output Current
- Excellent ESR Stability
- Low Standby Current
- Low Dropout Voltage: VDROP = 250mV at 300mA
- High Output Accuracy: ±1%
- Good Ripple Rejection Ability: 75dB at 100Hz and lour = 100μA
- Tight Load and Line Regulation
- Low Temperature Coefficient
- Over-Current Protection
- Thermal Protection
- Reverse Current Protection
- Logic-controlled Enable
- Moisture Sensitivity: Level 3 Per J-STD-020
- Totally Lead-Free; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Cellular Phones
- Cordless Phones
- Wireless Communicators
- PDAs/Palmtops
- PC Motherboards
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



