LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2202K-ADJTRG1 product image
  • AP2202K-ADJTRG1 thumbnail 1
  • AP2202K-ADJTRG1 thumbnail 2
  • AP2202K-ADJTRG1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP2202K-ADJTRG1RoHS

Manufacturer
MPN
AP2202K-ADJTRG1
LCSC Part #
C507873
Packaging
SOT-23-5
Customer #
Key Attributes
150mA ULDO Regulator
Datasheetpdf iconDIODES AP2202K-ADJTRG1
In-Stock: 720
720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1352$ 0.68
50+$ 0.1082$ 5.41
150+$ 0.0947$ 14.21
500+$ 0.0845$ 42.25
3,000+$ 0.0764$ 229.20
6,000+$ 0.0724$ 434.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-23-5
Output Voltage2.3V~12.85V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)130uA
Output ConfigurationPositive
Operating Voltage13.2V
Output Current150mA
Output TypeAdjustable
FeaturesEnable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Noise bypass terminal

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DIODES AP2202 is a 150mA ULDO regulator which provides very low noise, ultra-low dropout voltage (typically 165mV at 150mA), very low standby current (1μA maximum), and excellent power supply ripple rejection (PSRR 75dB at 100Hz). This device is used in battery-powered applications, such as handsets and PDAs; and in noise-sensitive applications, such as RF electronics. The AP2202 also features logic-compatible enable/shutdown control inputs, a low power shutdown mode for extended battery life, overcurrent protection, over temperature protection, and reversed current protection. The AP2202 has adjustable 2.5V, 2.6V, 2.8V, 3.0V, and 3.3V versions. The AP2202 is available in the space-saving SOT-23-5 and SOT-89 packages.

Features

AI Translation
  • Up to 150mA Output Current
  • Low Standby Current
  • Low Dropout Voltage: VDROP = 165mV at 150mA
  • High Output Accuracy: ±1%
  • Good Ripple Rejection Ability: 75dB at 100Hz and Iout = 100μA
  • Tight Load and Line Regulation
  • Low Temperature Coefficient
  • Overcurrent Protection
  • Thermal Protection
  • Reverse Current Protection
  • Logic-Controlled Enable
  • Lead-Free Packages: SOT-23-5, SOT-89
  • Totally Lead-Free; RoHS Compliant
  • Lead-Free Packages, Available in “Green” Molding Compound: SOT-23-5, SOT-89
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen- and Antimony-Free. “Green” Device

Applications

AI Translation
  • Cellular phones
  • Cordless phones
  • Digital still cameras
  • Wireless communicators
  • PDAs/palmtops
  • PC mother boards
  • Consumer electronics