LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM2211-5.0XTDI6G/TR product image
Images for reference only

SGMICRO SGM2211-5.0XTDI6G/TRRoHS

Manufacturer
SGMICROAsian Brands
MPN
SGM2211-5.0XTDI6G/TR
LCSC Part #
C507744
Packaging
TDFN
Customer #
Key Attributes
5V Positive Fixed TDFN Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconSGMICRO SGM2211-5.0XTDI6G/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8896$ 1.89
10+$ 1.5071$ 15.07
30+$ 1.2975$ 38.93
100+$ 1.0604$ 106.04
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSGMICRO
PackagingTDFN
Output Voltage5V
Number of Outputs-
Operating Temperature-40℃~+125℃
Supply Current (Iq)43uA
Output ConfigurationPositive
Operating Voltage20V
Output Current500mA
Output TypeFixed
FeaturesEnable control;Adjustable soft-start;Built-in soft-start;Output discharge;Reverse-polarity current protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SGM2211 is a low noise, high PSRR, fast transient response and low dropout voltage linear regulator. It provides 500mA output current capability. The operating input voltage range is from 2.7V to 20V. The adjustable output voltage range is from 1.2V to (VIN - VDROP). Other features include logic- controlled shutdown mode, short- circuit current limit and thermal shutdown protection. The SGM2211 has automatic discharge function to quickly discharge VOUT in the disabled status. The SGM2211 is available in Green TDFN- 2×2- 6AL and SOT- 23- 5 packages. It operates over an operating temperature range of - 40°C to +125°C.

Features

AI Translation
  • Operating Input Voltage Range: 2.7V to 20V
  • Fixed Output from 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.8V, 4.2V and 5.0V
  • Adjustable Output from 1.2V to (VIN - VDROP) (For TDFN Package, Output Voltage can be Adjusted above Initial Fixed Output Voltage)
  • 500mA Output Current
  • Output Voltage Accuracy: ± 1% at +25°C
  • Low Quiescent Current: 43 μA (TYP)
  • Low Dropout Voltage: 360mV (TYP) at 500mA, VOUT = 5.0V
  • Low Noise:
    • 9.3 μVRMS at VOUT = 1.2V
    • 11 μVRMS at VOUT = 2.8V
    • 14 μVRMS at VOUT = 5.0V
  • High PSRR (VIN = VOUT(NOM) + 1V):
    • 100dB (TYP) at 1kHz
    • 83dB (TYP) at 10kHz
    • 52dB (TYP) at 100kHz
    • 55dB (TYP) at 1MHz
  • Current Limiting and Thermal Protection
  • Excellent Load and Line Transient Responses
  • With Output Automatic Discharge
  • Stable with Small Case Size Ceramic Capacitors
  • Programmable Soft-Start (TDFN Package Only)
  • Shutdown Supply Current: 1.2 μA (TYP)
  • Reverse Current Protection when VOUT > VIN
  • Foldback Current- Limit Protection when VOUT is Shorted to GND
  • Programmable Precision Enable
  • -40°C to +125°C Operating Temperature Range
  • Available in Green TDFN-2×2-6AL and SOT-23-5 Packages

Applications

AI Translation
  • Instrumentation
  • Precision ADC and DAC
  • Precision Amplifiers in Industrial Equipment
  • Low Noise VCO
  • RF System
  • Medical Equipment