Excelitas Technologies PYQ5868/3774
| Manufacturer | |
| MPN | PYQ5868/3774 |
| LCSC Part # | C50766901 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Sensor and Detector Interfaces RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | Excelitas Technologies | |
| Packaging | Through Hole | |
| Features | - | |
| Window Size | - | |
| Current - Supply | 15uA | |
| Window Shape | Hexagon | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Sensitive Elements | 4 | |
| Interface | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating Wavelength | 7um~14um |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 57
57 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.6244 | $ 6.62 |
| 10+ | $ 5.7342 | $ 57.34 |
| 50+ | $ 5.1927 | $ 259.64 |
| 100+ | $ 4.7377 | $ 473.77 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



