Nichicon LGN2H560MELZ25
| Manufacturer | |
| MPN | LGN2H560MELZ25 |
| LCSC Part # | C507624 |
| Packaging | Through Hole,D22xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 56uF ±20% 500V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 56uF | |
| Ripple Current | 470mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6787 | $ 2.68 |
| 10+ | $ 2.3035 | $ 23.04 |
| 30+ | $ 2.0692 | $ 62.08 |
| 100+ | $ 1.8285 | $ 182.85 |
| 500+ | $ 1.7209 | $ 860.45 |
| 1,000+ | $ 1.6734 | $ 1673.40 |
| 2,000+ | $ 1.6544 | $ 3308.80 |
| 4,000+ | $ 1.6417 | $ 6566.80 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 56uF | |
| Ripple Current | 470mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
