ROHM BU64291GWZ-TR
| Manufacturer | |
| MPN | BU64291GWZ-TR |
| LCSC Part # | C507448 |
| Packaging | XFBGA-6 |
| Customer # | |
| Key Attributes | Linear/PwM Constant Current VCM Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | XFBGA-6 | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Input under-voltage protection | |
| Output Current | 100mA | |
| Number of Channels | - | |
| RDS(on) | 2.5Ω | |
| Voltage - Supply | 2.3V~4.8V | |
| Peak Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BU64291GWZ is designed to drive voice coil motors (VCM) and operate with PWM to improve system power efficiency or switch to linear control to improve system noise. The driver includes ISRC (intelligent slew rate control) to reduce mechanical ringing to optimize the camera’s auto focus capabilities.
Features
AI Translation
- 2.3 V (Min.) driver power supply
- Selectable linear and PWM operational modes
- Current source and sink output
- 10 bit resolution current control
- ISRC mechanical ringing compensation
- 2-wire serial interface
- Integrated current sense resistor
Applications
AI Translation
- Auto focus of Cell Phone
- Auto focus of Digital still camera Camera Modules
- Lens Auto focus
- Web, Tablet and PC cameras
In-Stock: 5,125
5,125 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2162 | $ 1.08 |
| 50+ | $ 0.1896 | $ 9.48 |
| 150+ | $ 0.1782 | $ 26.73 |
| 500+ | $ 0.1454 | $ 72.70 |
| 2,500+ | $ 0.1391 | $ 347.75 |
| 6,000+ | $ 0.1353 | $ 811.80 |
Standard Packaging6000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | XFBGA-6 | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Input under-voltage protection | |
| Output Current | 100mA | |
| Number of Channels | - | |
| RDS(on) | 2.5Ω | |
| Voltage - Supply | 2.3V~4.8V | |
| Peak Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BU64291GWZ is designed to drive voice coil motors (VCM) and operate with PWM to improve system power efficiency or switch to linear control to improve system noise. The driver includes ISRC (intelligent slew rate control) to reduce mechanical ringing to optimize the camera’s auto focus capabilities.
Features
AI Translation
- 2.3 V (Min.) driver power supply
- Selectable linear and PWM operational modes
- Current source and sink output
- 10 bit resolution current control
- ISRC mechanical ringing compensation
- 2-wire serial interface
- Integrated current sense resistor
Applications
AI Translation
- Auto focus of Cell Phone
- Auto focus of Digital still camera Camera Modules
- Lens Auto focus
- Web, Tablet and PC cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
