FH FNR-14K621
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | FNR-14K621 |
| LCSC Part # | C507415 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 585V~682V 4.5kA P=7.5mm |
| Description | 585V~682V 4.5kA Varistor Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FH | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1267 | $ 0.63 |
50+ | $ 0.0999 | $ 5.00 |
150+ | $ 0.0864 | $ 12.96 |
500+ | $ 0.0714 | $ 35.70 |
2,500+ | $ 0.0633 | $ 158.25 |
5,000+ | $ 0.0593 | $ 296.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$