LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV75740PDRVR product image
  • TLV75740PDRVR thumbnail 1
  • TLV75740PDRVR thumbnail 2
  • TLV75740PDRVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV75740PDRVRRoHS

Manufacturer
MPN
TLV75740PDRVR
LCSC Part #
C507272
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
1A, low IQ, high precision, low dropout voltage regulator with enable function
Datasheetpdf iconTI TLV75740PDRVR
In-Stock: 194
194 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4522$ 0.45
10+$ 0.3546$ 3.55
30+$ 0.3075$ 9.23
100+$ 0.2652$ 26.52
500+$ 0.2538$ 126.90
1,000+$ 0.2473$ 247.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Output Voltage4V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)40uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1A
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Output discharge;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV757P low-dropout regulator (LDO) is an ultrasmall, low quiescent current LDO that sources 1 A with good line and load transient performance. The TLV757P is optimized for wide variety of applications by supporting an input voltage range from 1.45 V to 5.5 V. To minimize cost and solution size, the device is offered in fixed output voltages ranging from 0.6 V to 5 V to support the lower core voltages of modern MCUs. Additionally, the TLV757P has a low IQ with enable functionality to minimize standby power. This device features an internal soft-start to lower the inrush current which provides a controlled voltage to the load and minimizes the input voltage drop during start up. When shutdown, the device actively pulls down the output to quickly discharge the outputs and ensure a known start-up state. The TLV757P is stable with small ceramic output capacitors allowing for a small overall solution size. A precision band-gap and error amplifier provides a typical accuracy of 1%. All device versions have integrated thermal shutdown, current limit, and undervoltage lockout (UVLO). The TLV757P has an internal foldback current limit that helps to reduce the thermal dissipation during short circuit events.

Features

AI Translation
  • Input Voltage Range: 1.45 V to 5.5 V
  • Available in Fixed-Output Voltages: 0.6 V to 5 V (50-mV Steps)
  • Low IQ: 25 μA (Typical)
  • Low Dropout: 425 mV (Maximum) at 1 A (3.3 VOUT)
  • Output Accuracy: 1% (Maximum)
  • Built-In Soft-Start With Monotonic VOUT Rise
  • Foldback Current Limit
  • Active Output Discharge
  • High PSRR: 45 dB at 100 kHz
  • Stable With a Ceramic Output Capacitor
  • Packages: SOT-23-5 (Preview) 2 mm × 2 mm (WSON-6)

Applications

AI Translation
  • Set Top Boxes, TV, and Gaming Consoles
  • Portable and Battery-Powered Equipment
  • Desktop, Notebooks, and Ultrabooks
  • Tablets and Remote Controls
  • White Goods and Appliances
  • Grid Infrastructure and Protection Relays
  • Camera Modules and Image Sensors