HGSEMI CD4028BM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4028BM/TR |
| LCSC Part # | C507166 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | BCD-to-Decimal Decoder |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | SOIC-16 | |
| Logic Family | CD4028B | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 240ns | |
| Features | Glitch-free switching |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | SOIC-16 | |
| Logic Family | CD4028B |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 240ns | |
| Features | Glitch-free switching |
Report an ErrorShow similar products (0) >
In-Stock: 1,715
1,715 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1608 | $ 0.80 |
| 50+ | $ 0.1284 | $ 6.42 |
| 150+ | $ 0.1145 | $ 17.18 |
| 500+ | $ 0.0971 | $ 48.55 |
| 2,500+ | $ 0.0797 | $ 199.25 |
| 5,000+ | $ 0.0751 | $ 375.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | SOIC-16 | |
| Logic Family | CD4028B | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 240ns | |
| Features | Glitch-free switching |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | SOIC-16 | |
| Logic Family | CD4028B |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 240ns | |
| Features | Glitch-free switching |
Report an ErrorShow similar products (0) >
C507166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



