FH RBF-06UR560JT
| Manufacturer | FHAsian Brands |
| MPN | RBF-06UR560JT |
| LCSC Part # | C507067 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 560mΩ ±5% 250mW 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 560mΩ | |
| Temperature Coefficient | ±400ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,850
2,850 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0099 | $ 0.50 |
| 500+ | $ 0.0076 | $ 3.80 |
| 1,500+ | $ 0.0064 | $ 9.60 |
| 5,000+ | $ 0.0056 | $ 28.00 |
| 25,000+ | $ 0.005 | $ 125.00 |
| 50,000+ | $ 0.0046 | $ 230.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 560mΩ | |
| Temperature Coefficient | ±400ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



