ST STPS340U
| Manufacturer | |
| MPN | STPS340U |
| LCSC Part # | C50706 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 630mV@3A | |
| Reverse Leakage Current (Ir) | 20uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Single chip Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in DPAK, SMC, SMB, and SMBflat, this device is intended for use in low and medium voltage operation, high frequency inverters, free wheeling and polarity protection applications where low switching losses are required.
Features
AI Translation
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Low thermal resistance
- Extremely fast switching
- Surface mounted device
- Avalanche capability specified
- ECOPACK2 compliant component, STPS340UF
In-Stock: 15,585
15,585 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1784 | $ 0.89 |
| 50+ | $ 0.1387 | $ 6.94 |
| 150+ | $ 0.1217 | $ 18.26 |
| 500+ | $ 0.1004 | $ 50.20 |
| 2,500+ | $ 0.091 | $ 227.50 |
| 5,000+ | $ 0.0853 | $ 426.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 630mV@3A | |
| Reverse Leakage Current (Ir) | 20uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Single chip Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in DPAK, SMC, SMB, and SMBflat, this device is intended for use in low and medium voltage operation, high frequency inverters, free wheeling and polarity protection applications where low switching losses are required.
Features
AI Translation
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Low thermal resistance
- Extremely fast switching
- Surface mounted device
- Avalanche capability specified
- ECOPACK2 compliant component, STPS340UF
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



