LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 10056847-101LF product image
  • 10056847-101LF thumbnail 1
  • 10056847-101LF thumbnail 2
  • 10056847-101LF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Amphenol 10056847-101LFRoHS

Manufacturer
MPN
10056847-101LF
LCSC Part #
C5070484
Packaging
SMD,P=0.8mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN 20POS 0.8mm SMD R/A
Datasheetpdf iconAmphenol 10056847-101LF
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerAmphenol
PackagingSMD,P=0.8mm,Surface Mount,Right Angle
Pitch0.8mm
Contact MaterialCopper alloy
Operating Temperature-
Number of Pins20P
Contact PlatingGold
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
In-Stock: 2,387
2,387 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7265$ 0.73
10+$ 0.5968$ 5.97
30+$ 0.5319$ 15.96
100+$ 0.4687$ 46.87
500+$ 0.4298$ 214.90
1,000+$ 0.4103$ 410.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.