DEGSON 15EDGRM-3.81-02P-14-00A(H)
| Manufacturer | DEGSONAsian Brands |
| MPN | 15EDGRM-3.81-02P-14-00A(H) |
| LCSC Part # | C507015 |
| Packaging | Through Hole,P=3.81mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 2POS 3.81mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DEGSON | |
| Packaging | Through Hole,P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 2 | |
| Termination Style | Screw | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,775
2,775 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2856 | $ 1.43 |
| 50+ | $ 0.2283 | $ 11.42 |
| 200+ | $ 0.198 | $ 39.60 |
| 400+ | $ 0.1674 | $ 66.96 |
| 2,400+ | $ 0.1538 | $ 369.12 |
| 4,800+ | $ 0.1456 | $ 698.88 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DEGSON | |
| Packaging | Through Hole,P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 2 | |
| Termination Style | Screw | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



