LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEGSON 15EDGK-3.81-02P-14-00A(H) product image
  • 15EDGK-3.81-02P-14-00A(H) thumbnail 1
  • 15EDGK-3.81-02P-14-00A(H) thumbnail 2
  • 15EDGK-3.81-02P-14-00A(H) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DEGSON 15EDGK-3.81-02P-14-00A(H)RoHS

Manufacturer
DEGSONAsian Brands
MPN
15EDGK-3.81-02P-14-00A(H)
LCSC Part #
C506986
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 3.81mm
Datasheetpdf iconDEGSON 15EDGK-3.81-02P-14-00A(H)
Custom CablesMOQ 1pc
In-Stock: 14,910
14,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.352$ 1.76
50+$ 0.2732$ 13.66
200+$ 0.2394$ 47.88
400+$ 0.1973$ 78.92
2,000+$ 0.1786$ 357.20
4,000+$ 0.1673$ 669.20
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDEGSON
PackagingP=3.81mm
Wire Gauge - mm20.5~1.5
Current Rating8A
Wire Gauge - AWG16~28
Number of Positions or Pins1x2P
Number of Pins2P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch3.81mm
ColorGreen
Connector TypePlug
Number of PINs Per Row2
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.