TLC Electronic TRA075Z-L
| Manufacturer |
TLC Electronic
Asian Brands |
| Mfr. Part # | TRA075Z-L |
| LCSC Part # | C506879 |
| Package | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 750mA TH |
| Description | Polymeric PTC Resettable Fuse 16V 750mA Through Hole P=5.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TLC Electronic | |
| Package | Through Hole,P=5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
720 
720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0395 | $ 0.40 |
100+ | $ 0.0308 | $ 3.08 |
300+ | $ 0.0264 | $ 7.92 |
1,000+ | $ 0.0232 | $ 23.20 |
5,000+ | $ 0.0206 | $ 103.00 |
10,000+ | $ 0.0192 | $ 192.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$