KNSCHA MPP224J2J10NN22600
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MPP224J2J10NN22600 |
| LCSC Part # | C506861 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 220nF ±5% 630V TH |
| Description | 220nF Film Capacitor ±5% 630V Through Hole P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
15,300
15,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0581 $ 0.0552 | $ 0.55 |
100+ | $ 0.0473 $ 0.0450 | $ 4.50 |
300+ | $ 0.042 $ 0.0399 | $ 11.97 |
1,000+ | $ 0.034 $ 0.0323 | $ 32.30 |
5,000+ | $ 0.0308 $ 0.0293 | $ 146.50 |
10,000+ | $ 0.0292 $ 0.0278 | $ 278.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$