KNSCHA MPP105J2G20AJ22810
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MPP105J2G20AJ22810 |
| LCSC Part # | C506841 |
| Package | Through Hole,P=20mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±5% 400V TH |
| Description | 1uF Film Capacitor ±5% 400V Through Hole P=20mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,500 
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1244 | $ 0.62 |
50+ | $ 0.1001 | $ 5.01 |
150+ | $ 0.088 | $ 13.20 |
500+ | $ 0.0727 | $ 36.35 |
2,000+ | $ 0.0654 | $ 130.80 |
4,000+ | $ 0.0618 | $ 247.20 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$