KNSCHA MPE105J2E15NN22800
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MPE105J2E15NN22800 |
| LCSC Part # | C506830 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±5% 250V TH |
| Description | 1uF ±5% 250V Film Capacitor Metallized Polyester Through Hole P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4,000
4,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0809 | $ 0.81 |
100+ | $ 0.0654 | $ 6.54 |
500+ | $ 0.0522 | $ 26.10 |
1,000+ | $ 0.0465 | $ 46.50 |
4,000+ | $ 0.0418 | $ 167.20 |
10,000+ | $ 0.0395 | $ 395.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$