LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC LM2675MX-ADJ-TD product image
  • LM2675MX-ADJ-TD thumbnail 1
  • LM2675MX-ADJ-TD thumbnail 2
  • LM2675MX-ADJ-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC LM2675MX-ADJ-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
LM2675MX-ADJ-TD
LCSC Part #
C50675584
Packaging
SOP-8
Customer #
Key Attributes
Step-down type 300kHz Adjustable 1.23V~37V 1A SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTDSEMIC LM2675MX-ADJ-TD
In-Stock: 181
181 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1335$ 1.13
10+$ 0.9413$ 9.41
30+$ 0.8364$ 25.09
100+$ 0.7169$ 71.69
500+$ 0.6636$ 331.80
1,000+$ 0.6394$ 639.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTDSEMIC
PackagingSOP-8
Operating Temperature-40℃~+125℃
Number of Outputs1
FunctionStep-down type
Frequency - Switching300kHz
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage6V~40V
Switch tube (built-in/external)Built-in
Output Voltage1.23V~37V
Output Current1A
Quiescent Current5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM2675 series regulators are monolithic integrated DC-DC converter circuits that provide all the functions of a step-down switching regulator, capable of driving 1A load current with excellent line and load regulation. The series offers fixed output voltages of 3.3V, 5V, and 12V, as well as an adjustable version. Designed to require minimal external components, these devices are easy to use and incorporate internal frequency compensation and a fixed-frequency oscillator. The 300kHz switching frequency allows the use of smaller filter components, and standard inductors are commercially available for use with these devices, simplifying switching power supply design. Additional features include: output voltage accuracy guaranteed at ±4% under specified input voltage and output load conditions, and oscillator frequency accuracy of ±15%. An external shutdown function is provided, with a typical standby current of 50μA during shutdown. The output switch provides cycle-by-cycle current limiting and thermal shutdown protection. The device is available in an SOP8 package.

Features

AI Translation
  • Available in 3.3V, 5V, 12V fixed output voltage and adjustable output versions
  • High efficiency
  • Wide input voltage range up to 40V
  • 1A rated output load current
  • Only 4 external components required
  • 300kHz fixed-frequency internal oscillator
  • TTL-level shutdown with low-power standby mode
  • Compatible with standard off-the-shelf inductors
  • Thermal shutdown and current limiting protection
  • Adjustable output voltage range: 1.23V to 37V, maximum output voltage tolerance ±4% over line and load conditions

Applications

AI Translation
  • Step-down regulator
  • Pre-regulator
  • On-chip switching regulator
  • Positive/Negative converter (Buck-Boost)