LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF3-3EP-2C product image
  • DF3-3EP-2C thumbnail 1
  • DF3-3EP-2C thumbnail 2
  • DF3-3EP-2C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF3-3EP-2CRoHS

Manufacturer
MPN
DF3-3EP-2C
LCSC Part #
C506717
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2mm SINGLE ROW
Datasheetpdf iconHRS DF3-3EP-2C
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1696$ 0.85
50+$ 0.1362$ 6.81
150+$ 0.1143$ 17.15
500+$ 0.0964$ 48.20
2,500+$ 0.0885$ 221.25
5,000+$ 0.0837$ 418.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2mm
Pitch2mm
Pins Structure1x3P
Reference Series-
Number of Rows1
Plastic MaterialPA
ColorBlack
Number of PINs Per Row3
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.