UNI-ROYAL NQ02WGF357JTCE
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | NQ02WGF357JTCE |
| LCSC Part # | C50670501 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 35.7Ω ±1% 62.5mW 0402 |
| Description | 35.7Ω 62.5mW Thick Film Resistor ±1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.001 $ 0.0009 | $ 0.09 |
Standard Packaging 10000/Full
Reel | ||