UNI-ROYAL TC0350B1073T5F
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | TC0350B1073T5F |
| LCSC Part # | C50670498 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 107kΩ ±0.1% 100mW 0603 |
| Description | 100mW 107kΩ Thin Film Resistor ±50ppm/℃ ±0.1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,850
4,850
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0195 $ 0.0176 | $ 0.88 |
500+ | $ 0.0154 $ 0.0139 | $ 6.95 |
1,500+ | $ 0.0132 $ 0.0119 | $ 17.85 |
5,000+ | $ 0.0118 $ 0.0107 | $ 53.50 |
25,000+ | $ 0.0106 $ 0.0096 | $ 240.00 |
50,000+ | $ 0.01 $ 0.0090 | $ 450.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$