UNI-ROYAL TC0225B4122TCC
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | TC0225B4122TCC |
| LCSC Part # | C50670291 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 41.2kΩ ±0.1% 62.5mW 0402 |
| Description | 41.2kΩ 62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,980
9,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0289 $ 0.0261 | $ 0.52 |
200+ | $ 0.0229 $ 0.0207 | $ 4.14 |
600+ | $ 0.0195 $ 0.0176 | $ 10.56 |
2,000+ | $ 0.0175 $ 0.0158 | $ 31.60 |
10,000+ | $ 0.0158 $ 0.0143 | $ 143.00 |
20,000+ | $ 0.0148 $ 0.0134 | $ 268.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$