Images are for reference only
EDA Models

UNI-ROYAL CQ05W8F1273T5E

Manufacturer
UNI-ROYAL
Asian Brands
Mfr. Part #
CQ05W8F1273T5E
LCSC Part #
C50670261
Package
0805
Customer #
Key Attributes
RES 127kΩ ±1% 125mW 0805
Description
125mW 127kΩ Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon UNI-ROYAL CQ05W8F1273T5E

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer UNI-ROYAL
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon UNI-ROYAL CQ05W8F1273T5E
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 5000
Sales Unit Piece
In-Stock: 5,000
5,000 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
100+
$ 0.0033 $ 0.33
1,000+
$ 0.0025 $ 2.50
5,000+
$ 0.0021 $ 10.50
10,000+
$ 0.0019 $ 19.00
50,000+
$ 0.0017 $ 85.00
Standard Packaging 5000/Full Reel
Better price for more quantity?
$