LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
VISHAY SL44-E3/57T product image
  • SL44-E3/57T thumbnail 1
  • SL44-E3/57T thumbnail 2
  • SL44-E3/57T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SL44-E3/57TRoHS

Manufacturer
MPN
SL44-E3/57T
LCSC Part #
C506645
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
DIODE SCHOTTKY 40V SMC(DO-214AB)
Datasheetpdf iconVISHAY SL44-E3/57T
In-Stock: 1,771
1,771 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8437$ 0.8184$ 0.82
10+$ 0.6882$ 0.6676$ 6.68
30+$ 0.6105$ 0.5922$ 17.77
100+$ 0.5328$ 0.5169$ 51.69
500+$ 0.4875$ 0.4729$ 236.45
850+$ 0.4632$ 0.4493$ 381.91
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSMC(DO-214AB)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)440mV@4A
Reverse Leakage Current (Ir)500uA@40V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified4A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging850
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Very low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J - STD - 020, LF maximum peak of 260℃
  • AEC - Q101 qualified
  • Material categorization: for definitions of compliance please see doc/299912

Applications

AI Translation
  • For use in low voltage high frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection applications