VISHAY SIP32102DB-T1-GE1
| Manufacturer | |
| MPN | SIP32102DB-T1-GE1 |
| LCSC Part # | C506606 |
| Packaging | UFBGA-12 |
| Customer # | |
| Key Attributes | 6.5 mΩ, Bi-Directional Battery Switch in Compact WCSP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | VISHAY | |
| Packaging | UFBGA-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Reverse current blocking;Soft-start | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 7A | |
| RDS(on) | 8mΩ | |
| Operating Voltage | 2.3V~5.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SiP32101, SiP32102, and SiP32103 bidirectional switches feature reverse blocking capability to isolate the battery from the system. The internal switch has an ultra- low 6.5mΩ (typ at 3.3V) on- resistance and operates from a +2.3V to +5.5V input voltage range, making the devices ideal battery- disconnect switches for high- capacity battery applications. The SiP32101, SiP32102, and SiP32103 have slew rate control, making them ideal in large load capacitor as well as high- current load switching applications. These devices are also highly efficient, consuming a mere 10 pA (typ.) current in shutdown and 15 pA while operating. The SiP32101 and SiP32103 have an active low enable and the SiP32102 has an active high enable. They can interface directly with a low voltage control signal. The SiP32101, SiP32102, and SiP32103 are available in an ultra compact 12- Bump, 1.3mm×1.7mm 0.4mm pitch WCSP package with top side lamination. The device operates over the temperature of - 40°C to +85°C
Features
- Bi- directional ON and OFF
- 7 A continuous current capability
- Ultra low Ron 6.5mΩ typ.at 3.3V
- Wide input voltage, 2.3V to 5.5V
- Slew rate controlled turn on
- Ultra- low quiescent current: 15 pA (SiP32101, SiP32102)
- EN pin with integrated pull up or pull down resistor
- Available in both logic high and logic low enable options
- Compact 12- Bump, 1.3mm×1.7mm×0.55mm WCSP package
Applications
- Smartphones and tablets
- Digital still / video cameras
- Portable meters and test instruments
- Communication devices with embedded batteries
- Portable medical and healthcare systems
- Data storage
- Battery bank
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9151$ 0.8968 | $ 0.90 |
| 10+ | $ 0.8217$ 0.8053 | $ 8.05 |
| 30+ | $ 0.7717$ 0.7563 | $ 22.69 |
| 100+ | $ 0.7138$ 0.6996 | $ 69.96 |
| 500+ | $ 0.688$ 0.6743 | $ 337.15 |
| 1,000+ | $ 0.6767$ 0.6632 | $ 663.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | VISHAY | |
| Packaging | UFBGA-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Reverse current blocking;Soft-start | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 7A | |
| RDS(on) | 8mΩ | |
| Operating Voltage | 2.3V~5.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SiP32101, SiP32102, and SiP32103 bidirectional switches feature reverse blocking capability to isolate the battery from the system. The internal switch has an ultra- low 6.5mΩ (typ at 3.3V) on- resistance and operates from a +2.3V to +5.5V input voltage range, making the devices ideal battery- disconnect switches for high- capacity battery applications. The SiP32101, SiP32102, and SiP32103 have slew rate control, making them ideal in large load capacitor as well as high- current load switching applications. These devices are also highly efficient, consuming a mere 10 pA (typ.) current in shutdown and 15 pA while operating. The SiP32101 and SiP32103 have an active low enable and the SiP32102 has an active high enable. They can interface directly with a low voltage control signal. The SiP32101, SiP32102, and SiP32103 are available in an ultra compact 12- Bump, 1.3mm×1.7mm 0.4mm pitch WCSP package with top side lamination. The device operates over the temperature of - 40°C to +85°C
Features
- Bi- directional ON and OFF
- 7 A continuous current capability
- Ultra low Ron 6.5mΩ typ.at 3.3V
- Wide input voltage, 2.3V to 5.5V
- Slew rate controlled turn on
- Ultra- low quiescent current: 15 pA (SiP32101, SiP32102)
- EN pin with integrated pull up or pull down resistor
- Available in both logic high and logic low enable options
- Compact 12- Bump, 1.3mm×1.7mm×0.55mm WCSP package
Applications
- Smartphones and tablets
- Digital still / video cameras
- Portable meters and test instruments
- Communication devices with embedded batteries
- Portable medical and healthcare systems
- Data storage
- Battery bank
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



