VISHAY BYM11-1000-E3/96
| Manufacturer | |
| MPN | BYM11-1000-E3/96 |
| LCSC Part # | C506562 |
| Packaging | DO-213AB |
| Customer # | |
| Key Attributes | DIODE GP 1kV 1A DO-213AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AB | |
| Reverse Recovery Time (trr) | 500ns | |
| Operating Junction Temperature Range | -65℃~+175℃@(Tj) | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 945
945 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3099 | $ 1.55 |
| 50+ | $ 0.2355 | $ 11.78 |
| 150+ | $ 0.2037 | $ 30.56 |
| 1,500+ | $ 0.1639 | $ 245.85 |
| 3,000+ | $ 0.1462 | $ 438.60 |
| 4,500+ | $ 0.1355 | $ 609.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AB | |
| Reverse Recovery Time (trr) | 500ns | |
| Operating Junction Temperature Range | -65℃~+175℃@(Tj) | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



