VISHAY VS-GBPC3512A
| Manufacturer | |
| Mfr. Part # | VS-GBPC3512A |
| LCSC Part # | C506556 |
| Package | GBPC-A |
| Customer # | |
| Description | 500A 1.1V@35A 35A 1.2kV GBPC-A Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Package | GBPC-A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.8351 | $ 10.84 |
10+ | $ 9.5324 | $ 95.32 |
30+ | $ 8.7384 | $ 262.15 |
100+ | $ 8.0724 | $ 807.24 |
500+ | $ 7.9876 | $ 3993.80 |
Standard Packaging 100/Full
Tray | ||