VISHAY VS-110MT160KPBF
| Manufacturer | |
| MPN | VS-110MT160KPBF |
| LCSC Part # | C506549 |
| Packaging | MTK |
| Customer # | |
| Key Attributes | BRIDGE RECT 1600V 110A MTK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | MTK | |
| Non-Repetitive Peak Forward Surge Current | 1kA | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.4V@150A | |
| Current - Rectified | 110A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and heavy duty applications.
Features
AI Translation
- Package fully compatible with the industry standard INT - A - PAK power modules series
- High thermal conductivity package, electrically insulated case
- Excellent power volume ratio, outline for easy connections to power transistor and IGBT modules
- 4000 V RMS isolating voltage
- UL E78996 approved
- Designed and qualified for industrial level
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 64.8737$ 6.4874 | $ 6.49 |
| 30+ | $ 61.9122$ 6.1913 | $ 185.74 |
Standard Packaging15/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | MTK | |
| Non-Repetitive Peak Forward Surge Current | 1kA | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.4V@150A | |
| Current - Rectified | 110A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and heavy duty applications.
Features
AI Translation
- Package fully compatible with the industry standard INT - A - PAK power modules series
- High thermal conductivity package, electrically insulated case
- Excellent power volume ratio, outline for easy connections to power transistor and IGBT modules
- 4000 V RMS isolating voltage
- UL E78996 approved
- Designed and qualified for industrial level
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |


