VISHAY VS-KBPC808PBF
| Manufacturer | |
| MPN | VS-KBPC808PBF |
| LCSC Part # | C506548 |
| Packaging | D-72 |
| Customer # | |
| Key Attributes | 137A 1V@3A 8A 800V D-72 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | D-72 | |
| Non-Repetitive Peak Forward Surge Current | 137A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6483$ 4.5554 | $ 4.56 |
| 10+ | $ 3.9826$ 3.9030 | $ 39.03 |
| 30+ | $ 3.5855$ 3.5138 | $ 105.41 |
| 100+ | $ 3.1851$ 3.1214 | $ 312.14 |
| 500+ | $ 3.0012$ 2.9412 | $ 1470.60 |
| 1,000+ | $ 2.9182$ 2.8599 | $ 2859.90 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | D-72 | |
| Non-Repetitive Peak Forward Surge Current | 137A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



