VISHAY IRF840BPBF
| Manufacturer | |
| MPN | IRF840BPBF |
| LCSC Part # | C506480 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 8.7A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 8.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 156W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 850mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 527pF | |
| Gate Charge(Qg) | 30nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimal Design
- Low Area Specific On-Resistance
- Low Input Capacitance (Ciss)
- Reduced Capacitive Switching Losses
- High Body Diode Ruggedness
- Avalanche Energy Rated (UIS)
- Optimal Efficiency and Operation
- Low Cost
- Simple Gate Drive Circuitry
- Low Figure-of-Merit (FOM): Ron x Qg
- Fast Switching
Applications
AI Translation
- Consumer Electronics - Displays (LCD or Plasma TV)
- Server and Telecom Power Supplies - SMPS
- Industrial - Welding - Induction Heating - Motor Drives
- Battery Chargers
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 8.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 156W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 850mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 527pF | |
| Gate Charge(Qg) | 30nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimal Design
- Low Area Specific On-Resistance
- Low Input Capacitance (Ciss)
- Reduced Capacitive Switching Losses
- High Body Diode Ruggedness
- Avalanche Energy Rated (UIS)
- Optimal Efficiency and Operation
- Low Cost
- Simple Gate Drive Circuitry
- Low Figure-of-Merit (FOM): Ron x Qg
- Fast Switching
Applications
AI Translation
- Consumer Electronics - Displays (LCD or Plasma TV)
- Server and Telecom Power Supplies - SMPS
- Industrial - Welding - Induction Heating - Motor Drives
- Battery Chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



