VISHAY VS-60EPS16-M3
| Manufacturer | |
| MPN | VS-60EPS16-M3 |
| LCSC Part # | C506457 |
| Packaging | TO-247AC |
| Customer # | |
| Key Attributes | DIODE STANDARD 1.6kV 60A TO-247AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.6kV | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1.15V@60A | |
| Reverse Leakage Current (Ir) | 100uA@1.6kV | |
| Non-Repetitive Peak Forward Surge Current | 950A | |
| Current - Rectified | 60A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2358$ 5.1311 | $ 5.13 |
| 10+ | $ 4.5588$ 4.4677 | $ 44.68 |
| 30+ | $ 3.6294$ 3.5569 | $ 106.71 |
| 100+ | $ 3.2242$ 3.1598 | $ 315.98 |
| 500+ | $ 3.0354$ 2.9747 | $ 1487.35 |
| 1,000+ | $ 2.9508$ 2.8918 | $ 2891.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.6kV | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1.15V@60A | |
| Reverse Leakage Current (Ir) | 100uA@1.6kV | |
| Non-Repetitive Peak Forward Surge Current | 950A | |
| Current - Rectified | 60A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



