VISHAY VS-40TPS16-M3
| Manufacturer | |
| Mfr. Part # | VS-40TPS16-M3 |
| LCSC Part # | C506451 |
| Package | TO-247AC-3 |
| Customer # | |
| Description | 200mA 150mA 1.6kV One unidirectional thyristor TO-247AC-3 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | VISHAY | |
| Package | TO-247AC-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.6745 | $ 4.67 |
10+ | $ 4.0547 | $ 40.55 |
25+ | $ 3.3548 | $ 83.87 |
100+ | $ 2.9817 | $ 298.17 |
500+ | $ 2.8106 | $ 1405.30 |
1,000+ | $ 2.7335 | $ 2733.50 |
2,000+ | $ 2.698 | $ 5396.00 |
Standard Packaging 25/Full
Tube | ||