LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-40TPS08-M3 product image
  • VS-40TPS08-M3 thumbnail 1
  • VS-40TPS08-M3 thumbnail 2
  • VS-40TPS08-M3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VS-40TPS08-M3RoHS

Manufacturer
MPN
VS-40TPS08-M3
LCSC Part #
C506450
Packaging
TO-247AC
Customer #
Key Attributes
SCR 800V 55A TO-247AC
Datasheetpdf iconVISHAY VS-40TPS08-M3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1702$ 3.17
10+$ 2.6915$ 26.92
30+$ 2.39$ 71.70
100+$ 2.0837$ 208.37
500+$ 1.9449$ 972.45
1,000+$ 1.8843$ 1884.30
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerVISHAY
PackagingTO-247AC
Holding Current (Ih)200mA
Current - Gate Trigger(Igt)150mA
Voltage - On State(Vtm)1.85V
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))55A
Peak off - state voltage(Vdrm)800V
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece