WILLSEMI WCM2079-8/TR
| Manufacturer |
WILLSEMI
Asian Brands |
| MPN | WCM2079-8/TR |
| LCSC Part # | C506226 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 6.5A SOP-8 |
| Description | N-Channel+P-Channel Array 20V 6.5A Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WILLSEMI | |
| Packaging | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
5+ | $ 0.1214 | $ 0.61 |
50+ | $ 0.0978 | $ 4.89 |
150+ | $ 0.086 | $ 12.90 |
500+ | $ 0.0771 | $ 38.55 |
2,500+ | $ 0.0614 | $ 153.50 |
4,000+ | $ 0.0578 | $ 231.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$