LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AWINIC(Shanghai Awinic Tech) AW36518FCR product image
  • AW36518FCR thumbnail 1
  • AW36518FCR thumbnail 2
  • AW36518FCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AWINIC(Shanghai Awinic Tech) AW36518FCRRoHS

Manufacturer
MPN
AW36518FCR
LCSC Part #
C506188
Packaging
FCQFN-10(1.2x1.6)
Customer #
Key Attributes
High Efficiency, Independent 1.5A Flash LED Driver
Datasheetpdf iconAWINIC(Shanghai Awinic Tech) AW36518FCR
In-Stock: 595
595 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3924$ 1.96
50+$ 0.3028$ 15.14
150+$ 0.2644$ 39.66
500+$ 0.2165$ 108.25
3,000+$ 0.1951$ 585.30
6,000+$ 0.1823$ 1093.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerAWINIC(Shanghai Awinic Tech)
PackagingFCQFN-10(1.2x1.6)
Output Voltage-
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP)
Frequency - Switching2MHz~4MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels1
TopologyBoost
TypeDC-DC
Output Current1.5A
Constant Current Accuracy7%
Voltage - Input(DC)2.7V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AW36518 is a LED flash driver that provides a high level of adjustability within a small solution size. The AW36518 utilizes a 2MHz or 4MHz fixed-frequency synchronous boost converter to provide power to the 1.5A constant current LED sources. The 256 levels current sources provide the flexibility to adjust the current of LED in Flash/Torch/IR modes. The AW36518 provides IVFM protection to prevent system reset or shutdown under low battery condition. The AW36518 are controlled via an I2C compatible interface. The main features of the AW36518 include: flash/torch current, flash timeout duration, IVFM and TX interrupt. The AW36518 also provides hardware flash/torch pin (STROBE/TORCH) to control Flash/Torch events. The 2MHz or 4MHz switching frequency options, overvoltage protection (OVP), and adjustable current limit allow for the use of tiny, low-profile inductors and 10μF ceramic capacitors. The device operates over a -40°C to +85°C ambient temperature range. The AW36518 is available in small 0.4mm pitch FCQFN 1.6mm×1.2mm -10L package.

Features

AI Translation
  • 1.5A Accurate and Programmable LED Current Source
  • Flash: 2.94mA~1.5A, 256 levels 5.88mA/level Torch: 0.75mA~386mA, 256 levels 1.51mA/level
  • Flash Timeout: 40ms~1.6s, 16 levels
  • V Flash/Torch/IR Mode
  • Up to 85% Flash Efficiency
  • Optimized Flash LED Current During Low Battery Conditions (IVFM)
  • Hardware Flash/Torch Enable (STROBE/TORCH)
  • Synchronization Input for RF Power Amplifier Pulse Events (TX)
  • 400kHz I2C: AW36518 (I2C Address=0x63)
  • 0.4mm Pitch, FCQFN-10L Package
  • Compatible with AW3648

Applications

AI Translation
  • Smartphone Camera Flash